P8-446622A

Heilind Number:OTTP8-446622A
Manufacturer:OTTO Controls
Manufacturer Number:P8-446622A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-446622A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-446622A

Detailed Description

The P8 Subminiature Momentary Action Sealed Pushbutton Switch in Black features a durable aluminum housing and a flat round button actuator made of thermoplastic. With an IP rating of 2, it offers moderate protection against solids and liquids. Ideal for panel mounting, this SPDT switch has a contact rating of 10A at 115VAC and 28VDC, ensuring reliable performance. Its brass contacts with silver plating guarantee longevity, with a durability rating of 100,000 cycles. Operating between -55°C to 85°C, it suits various environments. Designed for non-illuminated applications, this high-quality switch is perfect for industrial use.