P8-446622B

Heilind Number:OTTP8-446622B
Manufacturer:OTTO Controls
Manufacturer Number:P8-446622B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-446622B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-446622B

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, featuring a sleek design with a black cap and case for a modern aesthetic. With an IP rating of Symbol 2, this switch ensures reliable performance even in challenging environments. The button actuator, crafted from durable thermoplastic, offers a satisfying tactile feedback with a round shape for easy operation. Ideal for panel mounting, this switch has a current rating of 10 A and a contact configuration of SPDT, making it suitable for various applications. Its high-quality construction, including silver contact plating and brass contact material, guarantees a lifespan of 100,000 cycles. Whether used in industrial machinery or consumer electronics, this pushbutton switch is a dependable choice.