P8-446623A

Heilind Number:OTTP8-446623A
Manufacturer:OTTO Controls
Manufacturer Number:P8-446623A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-446623A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-446623A

Detailed Description

The P8-446623A is a high-performance subminiature momentary action sealed pushbutton switch, featuring a durable construction that ensures reliable operation even in demanding environments. With an IP rating of Symbol 2, this switch offers protection against dust and water ingress. Its flat orange button with a round shape provides a comfortable actuation experience. The SPDT contact configuration, along with a 10A current rating, allows for versatile use in various applications. Panel mountable and featuring solder termination, installation is convenient. The switch's aluminum housing and thermoplastic actuator ensure longevity, with a durability rating of 100,000 cycles. Suitable for both AC and DC applications, it offers voltage ratings of 115VAC and 28VDC. Operating efficiently in temperatures ranging from -55°C to 85°C, the P8-446623A is a dependable choice for industrial and commercial setups.