P8-446629A

Heilind Number:OTTP8-446629A
Manufacturer:OTTO Controls
Manufacturer Number:P8-446629A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-446629A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-446629A

Detailed Description

The P8 series P8-446629A Pushbutton Switch is a reliable and durable component designed for demanding environments. Featuring a sealed construction, it offers IP2 rated protection against dust and moisture ingress, making it suitable for various applications. The switch, with a white cap and black case, boasts a flat round button actuator that ensures comfortable operation. With a current rating of 10A, it can handle high-power loads with ease. The SPDT contact configuration and On-(On) switch function provide versatile control options. Made of high-quality materials such as aluminum housing and brass contacts with silver plating, this switch guarantees longevity and performance. Operating efficiently within a wide temperature range from -55°C to 85°C, it is ideal for use in harsh industrial settings. Whether panel-mounted or soldered, this subminiature pushbutton switch delivers precision and reliability, meeting the needs of hi-rel applications. With a durability rating of 100,000 cycles, it ensures long-lasting functionality, making it a top choice in the category of Push Button Switches.