P8-451112C

Heilind Number:OTTP8-451112C
Manufacturer:OTTO Controls
Manufacturer Number:P8-451112C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-451112C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-451112C

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-451112C. This sleek and durable switch features a flat black button actuator with a round shape, ideal for seamless operation. With a contact rating of 10A, it offers reliable performance in demanding environments. The black aluminum housing and thermoplastic actuator ensure longevity, while the silver-plated brass contacts guarantee efficient conductivity. Panel mountable and featuring a screw termination, installation is a breeze. Operating between -55°C to 85°C, it's suitable for a wide range of applications. This SPST-NO switch, with a 100,000-cycle durability rating, is perfect for industrial, automotive, and aerospace settings. Trust in its 115VAC/28VDC voltage rating and trust it to deliver consistent and responsive functionality. Elevate your control systems with the P8 Series Pushbutton Switch.