P8-451211A

Heilind Number:OTTP8-451211A
Manufacturer:OTTO Controls
Manufacturer Number:P8-451211A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-451211A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-451211A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch with SKU P8-451211A, designed for reliable performance in demanding environments. Featuring a sleek black housing with a vibrant red button cap, this switch offers a striking visual appeal. With an IP6K4S rating, it ensures protection against dust and water ingress, making it ideal for industrial applications. The button actuator, made of durable thermoplastic, guarantees a comfortable tactile response. Operating at 115VAC or 28VDC with a current rating of 10A, it suits a variety of power setups. The SPST-NO contact configuration provides a single-pole, normally open connection. With a high durability rating of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch is built to withstand harsh conditions with ease. Perfect for panel mounting, its screw termination offers secure and convenient installation. Whether in automotive, aerospace, or machinery applications, the P8 Series Switch delivers exceptional performance and longevity. Elevate your control systems with this premium quality, hi-rel compliant component.