P8-451212A

Heilind Number:OTTP8-451212A
Manufacturer:OTTO Controls
Manufacturer Number:P8-451212A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-451212A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-451212A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-451212A. Designed for durability with a rating of 100,000 cycles, this black button switch features a round flat actuator made of thermoplastic, ensuring reliable performance in various applications. With an IP6K4S rating and sealed construction, it offers protection against dust and water ingress, ideal for harsh environments. The SPST-NO contact configuration, with silver-plated brass contacts, guarantees efficient power transfer. Operating at temperatures ranging from -55°C to 85°C, and with a current rating of 10A, it is suitable for both AC (115V) and DC (28V) systems. Panel-mountable and terminated with screws, this high-quality pushbutton switch is perfect for industrial, automotive, and aerospace use.