P8-451212C

Heilind Number:OTTP8-451212C
Manufacturer:OTTO Controls
Manufacturer Number:P8-451212C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-451212C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-451212C

Detailed Description

Introducing the P8-451212C, part of the P8 series. This black pushbutton switch boasts a rugged construction, with an IP6K4S rating for dust and water resistance, making it ideal for demanding environments. Featuring a durable aluminum housing and a thermoplastic actuator, it guarantees longevity with a durability rating of 100,000 cycles. The switch offers reliable operation with a contact configuration of SPST-NO and a current rating of 10A, suitable for both AC and DC applications. With a wide operating temperature range from -55°C to 85°C, it ensures performance in extreme conditions. Designed for panel mount installation, its versatility is enhanced by a screw termination type. The momentary action and flat round button actuator provide a comfortable user experience, while the absence of illumination simplifies functionality. Trusted for quality and efficiency, this sealed pushbutton switch is a top choice in the industrial and electronic sectors.