P8-451213A

Heilind Number:OTTP8-451213A
Manufacturer:OTTO Controls
Manufacturer Number:P8-451213A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-451213A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-451213A

Detailed Description

IP6K4S-rated for exceptional durability and reliability, the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-451213A, is a top-notch choice for demanding environments. Featuring an orange button cap and black aluminum housing, this panel-mount switch boasts a flat round actuator design with a non-illuminated configuration. With a high current rating of 10 A and a contact material of brass with silver plating, it ensures efficient performance. The SPST-NO contact configuration, along with a screw termination type, guarantees seamless operation. Suitable for both AC (115 V) and DC (28 V) applications, it functions flawlessly in temperatures ranging from -55°C to 85°C. Tested for 100,000 cycles, this switch is a dependable solution for various industrial settings, meeting the stringent standards of hi-rel components.