P8-451214A

Heilind Number:OTTP8-451214A
Manufacturer:OTTO Controls
Manufacturer Number:P8-451214A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-451214A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-451214A

Detailed Description

Introducing the P8-451214A Pushbutton Switch from the P8 series, a high-performance component designed for demanding environments. With a rugged aluminum case in sleek black and a durable thermoplastic button in vibrant yellow, this switch not only stands out visually but also delivers exceptional functionality. Boasting an IP6K4S rating for dust and moisture resistance, it ensures reliable operation even in harsh conditions. The momentary action of the brass contact, plated with silver for enhanced conductivity, offers a smooth and responsive user experience. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, it is suitable for a wide range of applications. The SPST-NO configuration guarantees precise control, while the panel mount installation with screw termination ensures secure placement. Meeting stringent durability standards with a rating of 100,000 cycles, this sealed pushbutton switch is a dependable choice for industrial and commercial use.