P8-451215A

Heilind Number:OTTP8-451215A
Manufacturer:OTTO Controls
Manufacturer Number:P8-451215A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-451215A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-451215A

Detailed Description

The Subminiature Momentary Action Sealed Pushbutton Switch, P8-451215A from the P8 series, is a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek black finish and a green flat round button actuator, this switch combines robust construction with ergonomic design. With an IP6K4S rating, it offers protection against dust and water ingress, making it ideal for use in industrial settings. The SPST-NO contact configuration and silver-plated brass contacts ensure efficient electrical connectivity, while the 10A current rating and 115VAC/28VDC voltage ratings make it suitable for a wide range of applications. Panel mount installation and screw termination simplify setup, and with a durability rating of 100,000 cycles, this switch guarantees long-lasting performance even in harsh conditions. Whether you're building a new system or replacing an existing switch, the P8 series pushbutton switch delivers the reliability and functionality you need.