P8-451311A

Heilind Number:OTTP8-451311A
Manufacturer:OTTO Controls
Manufacturer Number:P8-451311A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-451311A
Series:P8
Cap Color:Red
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-451311A

Detailed Description

Introducing the P8-451311A, a durable and reliable Subminiature Momentary Action Sealed Pushbutton Switch from our P8 series. With a sleek red cap color and black aluminum housing, this switch not only looks sharp but also boasts an IP6K8S rating for dust and water resistance. The button actuator, made of thermoplastic, ensures comfortable and precise operation. Featuring a SPST-NO contact configuration with 10A current rating, it guarantees efficient performance. Ideal for panel mounting, this switch is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -55°C to 85°C, it offers versatility and longevity. Trust in the P8451311A for seamless and durable switching in your projects.