P8-451314A

Heilind Number:OTTP8-451314A
Manufacturer:OTTO Controls
Manufacturer Number:P8-451314A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-451314A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-451314A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-451314A. This high-performance switch features a durable aluminum housing in sleek black, with a vibrant yellow flat round button actuator. Designed for panel mount installation, it boasts an IP6K8S rating for superior protection against dust and water ingress. With a 10A current rating and SPST-NO contact configuration, it guarantees reliable operation. The switch's thermoplastic actuator material ensures longevity, while its silver-plated brass contacts offer optimal conductivity. Operating at temperatures ranging from -55°C to 85°C, it is suitable for a wide range of environments. Trust in the P8 Series for quality and performance in your electronic applications.