P8-451315A

Heilind Number:OTTP8-451315A
Manufacturer:OTTO Controls
Manufacturer Number:P8-451315A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-451315A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-451315A

Detailed Description

Introducing the P8-451315A, a high-performance subminiature momentary action sealed pushbutton switch designed for precision control in demanding environments. Part of the P8 series, this switch features a durable aluminum housing with a sleek black finish, accented by a vibrant green button for easy identification. With an IP6K8S rating, it ensures reliable operation even in harsh conditions. The flat round button offers a comfortable actuation experience, while the screw termination type facilitates easy installation on panels. Rated for 10A at 115VAC and 28VDC, this SPST-NO switch guarantees efficient power management. Boasting a lifespan of 100,000 cycles and operating temperatures ranging from -55°C to 85°C, it is a dependable choice for industrial applications where performance and longevity are paramount. Elevate your control systems with the P8-451315A, the epitome of quality and functionality in the world of pushbutton switches.