P8-451316A

Heilind Number:OTTP8-451316A
Manufacturer:OTTO Controls
Manufacturer Number:P8-451316A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-451316A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-451316A

Detailed Description

The P8 series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-451316A) is a reliable and durable component for your electronic applications. Featuring a flat blue button actuator and a sleek black aluminum housing, this switch offers a tactile response with a contact configuration of SPST-NO. With an IP6K8S rating, it guarantees protection against dust and water ingress, making it suitable for various environments. The switch has a current rating of 10A, voltage ratings of 115VAC and 28VDC, and operates within a wide temperature range from -55°C to 85°C. Its screw termination and panel mount design ensure easy installation. Ideal for high-demand settings, this pushbutton switch has a lifespan of 100,000 cycles, providing long-lasting performance.