P8-451318A

Heilind Number:OTTP8-451318A
Manufacturer:OTTO Controls
Manufacturer Number:P8-451318A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-451318A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-451318A

Detailed Description

Introducing the Subminiature Momentary Action Sealed Pushbutton Switch from the P8 series. Designed for reliability in demanding environments, this switch features a durable aluminum housing with a black case color and a rugged IP6K8S rating for dust and water resistance. The flat gray button with a round shape offers easy actuation, while the SPST-NO contact configuration ensures precise control. With a current rating of 10A, voltage ratings of 115VAC and 28VDC, and a wide operating temperature range from -55°C to 85°C, this switch is suitable for a variety of applications. Ideal for panel mount installations, it guarantees longevity with a 100,000 cycle durability rating. Trust in the P8 series for high-quality, sealed pushbutton switches that deliver exceptional performance.