P8-451319A

Heilind Number:OTTP8-451319A
Manufacturer:OTTO Controls
Manufacturer Number:P8-451319A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-451319A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-451319A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, P8-451319A. Featuring a sleek design with a White button cap and durable Black aluminum housing, this switch is perfect for panel mounting applications. With an IP6K8S rating, it guarantees reliable performance even in harsh environments. The Button (Flat) actuator with a Round shape offers comfortable operation, and the Silver-plated brass contacts ensure high conductivity. Operating at 115 VAC or 28 VDC with a current rating of 10A, it's suitable for various electronic systems. The SPST-NO contact configuration and Off-(On) switch function provide precise control. With a lifespan of 100,000 cycles and a wide temperature range from -55°C to 85°C, this switch is both durable and versatile. Upgrade your equipment with this high-quality, sealed pushbutton switch.