P8-451321A

Heilind Number:OTTP8-451321A
Manufacturer:OTTO Controls
Manufacturer Number:P8-451321A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-451321A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-451321A

Detailed Description

Introducing the P8-451321A, a rugged and reliable pushbutton switch from the P8 series. Featuring a striking red cap and a durable black case, this switch is designed for demanding environments with its IP6K8S sealing. The flat round button actuator, made of thermoplastic, ensures comfortable operation. With a high current rating of 10 A and silver contact plating, it guarantees efficient performance. Ideal for panel mounting, it offers SPST-NO contact configuration and operates at a wide temperature range from -55 °C to 85 °C. Whether in industrial or automotive applications, this subminiature switch, with a lifespan of 100,000 cycles, provides dependable control. Trust the P8-451321A for your critical switching needs.