P8-451322A

Heilind Number:OTTP8-451322A
Manufacturer:OTTO Controls
Manufacturer Number:P8-451322A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-451322A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-451322A

Detailed Description

Introducing the P8 Series Sealed Pushbutton Switch, a compact and reliable solution for your panel mount control needs. With a sleek black aluminum housing and a durable thermoplastic actuator, this switch is designed for longevity in various environments. Featuring a flat round button actuator, it offers a comfortable touch and smooth operation. The SPST-NO contact configuration ensures seamless connectivity, while the silver contact plating guarantees efficient performance. With an IP6K8S rating, it is resistant to dust and water ingress, making it suitable for outdoor and industrial applications. Operating at temperatures ranging from -55°C to 85°C and rated for 100,000 cycles of durability, this switch is built to withstand demanding conditions. Whether used in automotive, aerospace, or industrial settings, the P8 Series guarantees reliable and responsive control.