P8-451322G

Heilind Number:OTTP8-451322G
Manufacturer:OTTO Controls
Manufacturer Number:P8-451322G
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-451322G
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-451322G

Detailed Description

Meet the P8-451322G, a high-performance push button switch from the P8 series. Featuring a sleek black design with IP6K8S waterproof rating, this switch ensures durability in any environment. The flat round button actuator, made of thermoplastic, offers a comfortable and responsive touch. With a 10A current rating, SPST-NO contact configuration, and silver-plated brass contacts, it guarantees reliable performance. Suitable for panel mounting with screw termination, it's perfect for various applications. Operating flawlessly at temperatures ranging from -55°C to 85°C, it's a dependable choice for demanding settings. Upgrade your control systems with this subminiature momentary action sealed push button switch.