P8-451328A

Heilind Number:OTTP8-451328A
Manufacturer:OTTO Controls
Manufacturer Number:P8-451328A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-451328A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-451328A

Detailed Description

The P8-451328A Push Button Switch from the P8 series is a high-performance component designed for demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is both rugged and stylish. Its flat gray button with a round shape provides a comfortable actuation experience. With an IP6K8S rating, it offers reliable protection against dust and water ingress, making it suitable for outdoor and industrial applications. The SPST-NO contact configuration ensures efficient operation, while the 10A current rating allows for handling heavy loads. Rated for up to 100,000 cycles of use, this switch is built to last. Whether used in automotive, aerospace, or industrial control systems, the P8-451328A guarantees performance and longevity.