P8-451512A

Heilind Number:OTTP8-451512A
Manufacturer:OTTO Controls
Manufacturer Number:P8-451512A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-451512A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-451512A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-451512A. Designed for reliable performance, this black pushbutton switch with an IP6K8S rating guarantees protection against dust and water ingress. Featuring a durable aluminum housing and a thermoplastic actuator, it ensures longevity even in harsh environments. The SPST-NO contact configuration, with silver-plated brass contacts, offers a reliable 10A current rating for AC and 28VDC applications. With a contact plating of silver and a contact material of brass, this switch promises efficient conductivity. Ideal for panel mounting, it boasts a sleek black case and a flat round button actuator, making it suitable for various industrial and commercial applications. Operating between -55°C to 85°C and with a durability rating of 100,000 cycles, it guarantees consistent performance. Whether used in aerospace, automotive, or industrial applications, this pushbutton switch delivers precision and quality.