P8-456112A

Heilind Number:OTTP8-456112A
Manufacturer:OTTO Controls
Manufacturer Number:P8-456112A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-456112A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-456112A

Detailed Description

Introducing the P8-456112A, a durable and versatile pushbutton switch designed for reliable performance in various applications. This subminiature momentary action sealed switch, part of the P8 series, features a sleek black cap and case, making it a stylish addition to any panel. With a high current rating of 10A and a contact configuration of SPDT, it ensures efficient power handling. The button actuator, crafted from thermoplastic, offers a comfortable and responsive touch, while the round shape adds to its ergonomic design. Operating smoothly between temperatures of -55°C to 85°C, this switch is suitable for both indoor and outdoor use. Its screw termination type allows for easy installation, and the aluminum housing ensures durability, with a rating of 100,000 cycles. Whether for commercial or industrial purposes, the P8-456112A guarantees long-lasting performance.