P8-456321A

Heilind Number:OTTP8-456321A
Manufacturer:OTTO Controls
Manufacturer Number:P8-456321A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-456321A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-456321A

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-456321A) is a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch offers exceptional durability with a rating of 100,000 cycles. The red flat round button actuator, made of thermoplastic, provides a comfortable and responsive interface for users. With an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for industrial applications. The SPDT contact configuration, with silver-plated brass contacts, guarantees efficient signal transmission. Operating at 115 VAC and 28 VDC, with a current rating of 10A, this switch is versatile and compatible with a wide range of systems. Whether used in aerospace, automotive, or industrial settings, the P8 Series pushbutton switch delivers uncompromising performance in every press.