P8-456325A

Heilind Number:OTTP8-456325A
Manufacturer:OTTO Controls
Manufacturer Number:P8-456325A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-456325A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-456325A

Detailed Description

The P8-456325A from the P8 series is a rugged and reliable pushbutton switch designed for demanding environments. With a durable aluminum housing and IP6K8S sealing, it ensures optimal performance even in harsh conditions. The green flat button actuator, made of thermoplastic, offers a comfortable and responsive touch. Operating at 115 VAC or 28 VDC with a current rating of 10 A, this switch is suitable for various applications. Featuring SPDT contact configuration and a high durability rating of 100,000 cycles, it guarantees long-lasting functionality. Whether panel-mounted for easy access or used in mobile equipment, this subminiature momentary action switch is a versatile solution for industrial and commercial settings.