P8-456511A

Heilind Number:OTTP8-456511A
Manufacturer:OTTO Controls
Manufacturer Number:P8-456511A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-456511A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-456511A

Detailed Description

Introducing the P8-456511A, a rugged and reliable subminiature momentary action sealed pushbutton switch designed for demanding environments. Part of the P8 series, this switch boasts a durable aluminum housing with a sleek black case and a vibrant red cap for easy identification. With an IP6K8S rating, it offers superior protection against dust and water ingress, making it ideal for use in industrial settings. The switch features a flat round button actuator made of thermoplastic, ensuring comfortable and precise operation. Its SPDT contact configuration with silver-plated brass contacts guarantees high conductivity and longevity, rated for up to 100,000 cycles. Suitable for panel mounting, it has a voltage rating of 115 VAC and 28 VDC, with a current rating of 10 A. Operating smoothly in temperatures ranging from -55°C to 85°C, this pushbutton switch is a dependable choice for applications where reliability is paramount.