P8-456621H

Heilind Number:OTTP8-456621H
Manufacturer:OTTO Controls
Manufacturer Number:P8-456621H
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-456621H
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-456621H

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-456621H. Designed for reliable performance in demanding environments, this switch features a durable aluminum housing with a black case and a red button for easy visibility. With an IP rating of Symbol 2, it offers protection against dust and water ingress. The button, made of thermoplastic, has a dome shape and a .187-inch length for comfortable actuation. Operating at a maximum temperature of 85°C and a minimum of -55°C, it ensures functionality in a wide range of conditions. The switch has a current rating of 10A, contact plating of silver, and contact configuration of SPDT, making it suitable for various applications. Whether for industrial machinery, automotive systems, or aerospace equipment, this pushbutton switch guarantees long-lasting performance with a durability rating of 100,000 cycles. Trust in its quality for seamless operation, even in the harshest environments.