P8-461212C

Heilind Number:OTTP8-461212C
Manufacturer:OTTO Controls
Manufacturer Number:P8-461212C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-461212C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-461212C

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch with SKU P8-461212C. This durable switch, featuring a sleek black cap and case, is perfect for applications requiring reliable performance in challenging environments. With an IP6K4S rating, it offers protection against dust and water ingress. The off-(on) switch function, SPST-NO contact configuration, and 10A current rating make it suitable for a variety of industrial and commercial uses. Its quick connect termination type and panel mount style ensure easy installation. Crafted with high-quality materials including aluminum housing and brass contacts, it guarantees longevity and efficient operation. Whether in automotive, aerospace, or machinery, this switch is a versatile and dependable choice. With a wide operating temperature range of -55°C to 85°C and a voltage rating of 115VAC/28VDC, it meets the demands of diverse applications. Trust in the P8 Series for premium quality and performance.