P8-461222C

Heilind Number:OTTP8-461222C
Manufacturer:OTTO Controls
Manufacturer Number:P8-461222C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-461222C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-461222C

Detailed Description

The P8-461222C Pushbutton Switch from the P8 series is a reliable and durable component designed for demanding environments. With a sleek black cap and case, it offers a professional aesthetic while boasting an IP6K4S rating for dust and water resistance. The flat round button actuator, made of thermoplastic, provides comfortable operation. Featuring a silver-plated brass contact material, it ensures efficient conductivity with a 10A current rating. This SPST-NO switch is suitable for high-voltage applications, with AC and DC ratings of 115V and 28V respectively. Its panel mount design and quick connect termination make installation easy. With a durability rating of 100,000 cycles and an operating temperature range from -55°C to 85°C, this sealed pushbutton switch guarantees long-lasting performance in various industrial settings.