P8-461312B

Heilind Number:OTTP8-461312B
Manufacturer:OTTO Controls
Manufacturer Number:P8-461312B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-461312B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-461312B

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-461312B) is a reliable and durable component designed for panel mounting. With a sleek black aluminum housing and a matching black button cap, this switch not only looks sleek but also offers excellent performance in a wide range of environments. Featuring a round dome button actuator made of high-quality thermoplastic, it ensures comfortable and precise operation. The switch is rated for a current of 10A and boasts a long lifespan of 100,000 cycles. With a contact configuration of SPST-NO, it provides reliable Off-(On) functionality. Its sealed design with an IP6K8S rating makes it ideal for applications where protection against dust and water ingress is crucial. Operating efficiently in temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is suitable for various industrial and commercial uses. Trust in the P8 Series for high-quality performance and longevity.