P8-461322C

Heilind Number:OTTP8-461322C
Manufacturer:OTTO Controls
Manufacturer Number:P8-461322C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-461322C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-461322C

Detailed Description

Introducing the P8 series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-461322C. Featuring a sleek black design with a durable aluminum housing, this panel mount switch is perfect for various applications. With an IP6K8S rating, it ensures reliable performance even in harsh environments. The flat round button actuator, made of thermoplastic, offers a comfortable and responsive touch. Operating at 115 VAC and 28 VDC with a 10 A current rating, it guarantees efficient functionality. The SPST-NO contact configuration and silver-plated brass contact material provide excellent conductivity. With a 100,000 cycles durability rating and a wide operating temperature range from -55 °C to 85 °C, this switch is built to last. Perfect for industrial, automotive, and aerospace applications, it's a dependable choice for your switching needs.