P8-461512B

Heilind Number:OTTP8-461512B
Manufacturer:OTTO Controls
Manufacturer Number:P8-461512B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-461512B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-461512B

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-461512B) in sleek Black is a high-performance component perfect for demanding environments. With an IP6K8S rating, this switch is dust-tight and withstands powerful water jets. Its durable construction and Gold-plated Brass contacts ensure reliable operation for up to 100,000 cycles, while the Aluminum housing and Thermoplastic actuator material guarantee longevity. Featuring a Button (Dome) actuator shape and Off-(On) switch function, it offers easy and efficient control. Panel Mount installation and Quick Connect termination make setup hassle-free. With a 10A current rating, SPST-NO contact configuration, and 115VAC / 28VDC voltage ratings, it's suitable for various applications. Operating between -55°C to 85°C, this switch is resilient in extreme temperature conditions. Ideal for industrial, automotive, and aerospace use, the P8 Series Pushbutton Switch is a dependable choice for your electronic systems.