P8-462112A

Heilind Number:OTTP8-462112A
Manufacturer:OTTO Controls
Manufacturer Number:P8-462112A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-462112A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-462112A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-462112A), a durable and reliable solution for your panel mount switching needs. With a sleek black cap and case color, this switch features a flat round button actuator, perfect for comfortable operation. Boasting an IP6K8S rating, it offers excellent protection against dust and water ingress. The silver-plated brass contacts ensure efficient conductivity, while the aluminum housing and thermoplastic actuator guarantee longevity. Operating at 115VAC and 28VDC with a current rating of 10A, it is suitable for various applications. The SPST-NC contact configuration and On-(Off) switch function provide versatility. With a temperature range of -55°C to 85°C and a durability rating of 100,000 cycles, this switch is ideal for demanding environments. Trust in the P8 Series for high-quality performance in industrial settings.