P8-462219H

Heilind Number:OTTP8-462219H
Manufacturer:OTTO Controls
Manufacturer Number:P8-462219H
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-462219H
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:White
Actuator Length:.187 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-462219H

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-462219H, is a reliable and durable component designed for panel mount installation. With a sleek black case and a white button, this switch offers a modern and professional aesthetic. Featuring an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for various environments. The button actuator, made of thermoplastic, provides a comfortable tactile response. With a contact configuration of SPST-NC and a current rating of 10A, it guarantees efficient and safe operation. Ideal for applications requiring a non-illuminated pushbutton switch, the P8 series excels in performance with a durability rating of 100,000 cycles. Whether used in industrial machinery or consumer electronics, this switch is a versatile and high-quality choice.