P8-462222A

Heilind Number:OTTP8-462222A
Manufacturer:OTTO Controls
Manufacturer Number:P8-462222A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-462222A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-462222A

Detailed Description

Introducing the P8-462222A, a subminiature momentary action sealed pushbutton switch designed for reliable performance in demanding environments. With a durable aluminum housing and IP6K4S rating, this switch ensures protection against water, dust, and debris, making it ideal for use in industrial settings. The black flat button actuator, round in shape, offers a comfortable and easy-to-operate interface. Featuring a contact configuration of SPST-NC and a maximum operating temperature of 85°C, this switch is suitable for both AC (115V) and DC (28V) applications. With a high durability rating of 100,000 cycles, it guarantees long-lasting functionality. Panel mount installation and quick connect termination make it convenient to integrate into your system. Trust in the P8 series for quality push button switches.