P8-511111A

Heilind Number:OTTP8-511111A
Manufacturer:OTTO Controls
Manufacturer Number:P8-511111A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-511111A
Series:P8
Cap Color:Red
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Unsealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-511111A

Detailed Description

Introducing the P8-511111A, part of the P8 series, a durable pushbutton switch designed for reliable performance in various applications. Featuring a red button for easy visibility and a sleek silver case, this switch offers a non-illuminated design. The round, flat actuator ensures comfortable operation, with a 10A current rating and SPST-NO contact configuration. Crafted with high-quality materials including brass contacts and an aluminum housing, it guarantees longevity with a durability rating of 100,000 cycles. Suitable for panel mounting and solder termination, it operates flawlessly in temperatures ranging from -55°C to 85°C. Whether used in industrial machinery or consumer electronics, this subminiature momentary switch delivers precision and efficiency, making it a versatile choice for any project.