P8-511111G

Heilind Number:OTTP8-511111G
Manufacturer:OTTO Controls
Manufacturer Number:P8-511111G
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-511111G
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-511111G

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-511111G, is a reliable and versatile component designed for high-performance applications. Featuring a red button cap and a durable silver aluminum case, this switch ensures longevity and durability. With a non-illuminated design, it is suitable for a wide range of environments. The dome-shaped round actuator, made of thermoplastic, offers comfortable operation. Rated for a current of 10 A and boasting a contact plating of silver, it guarantees efficient conductivity. The SPST-NO contact configuration and off-(on) switch function make it ideal for various circuit control needs. Panel mountable and with solder termination, installation is straightforward. Operating between -55°C to 85°C, it is suitable for both extreme cold and hot conditions. With a high durability rating of 100,000 cycles and a voltage rating of 115 VAC/28 VDC, this switch is a dependable choice for demanding applications in industries such as aerospace, automotive, and industrial.