P8-511112A

Heilind Number:OTTP8-511112A
Manufacturer:OTTO Controls
Manufacturer Number:P8-511112A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-511112A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-511112A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-511112A. Featuring a sleek design with a Black button cap and Silver casing, this high-performance switch is perfect for panel mounting applications. With a durable aluminum housing and thermoplastic actuator, it ensures longevity even in demanding environments. The Off-(On) switch function, SPST-NO contact configuration, and 10A current rating make it reliable for various electronic systems. Operating at temperatures ranging from -55°C to 85°C and with voltage ratings of 115VAC and 28VDC, it offers versatility. With a 100,000 cycle durability rating, this switch guarantees long-term functionality. Ideal for use in industries requiring precision control, the P8 Series pushbutton switch sets a standard of quality and performance.