P8-511112B

Heilind Number:OTTP8-511112B
Manufacturer:OTTO Controls
Manufacturer Number:P8-511112B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-511112B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-511112B

Detailed Description

Introducing the P8-511112B, a durable and reliable Subminiature Momentary Action Sealed Pushbutton Switch from the P8 series. Designed for high-performance applications, this switch features a sleek black button with a silver aluminum case for a professional look. With a current rating of 10A and a voltage rating of 115VAC/28VDC, it ensures efficient operation. The SPST-NO contact configuration and Off-(On) switch function offer precise control. Its thermoplastic actuator and brass contact material guarantee longevity, with a durability rating of 100,000 cycles. Ideal for panel mounting with solder termination, it can withstand temperatures ranging from -55°C to 85°C. Upgrade your electronic devices with this premium pushbutton switch, perfect for industrial and commercial use.