P8-511112E

Heilind Number:OTTP8-511112E
Manufacturer:OTTO Controls
Manufacturer Number:P8-511112E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-511112E
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-511112E

Detailed Description

Introducing the P8-511112E, a high-performance pushbutton switch from the P8 series designed for reliability in demanding applications. Featuring a sleek black cap and durable silver case, this switch is both visually appealing and robust. With a non-illuminated design, it offers discreet functionality. The flat round button actuator ensures comfortable operation, while the solder termination type allows for easy installation. Rated for 10A current, 115VAC, and 28VDC, this switch is suitable for a wide range of electronic projects. Constructed with high-quality materials including brass contacts and aluminum housing, it guarantees longevity. With a SPST-NO contact configuration and Off-(On) switch function, it provides precise control. Whether used in industrial machinery or consumer electronics, the P8-511112E delivers reliable performance in any environment.