P8-511122A

Heilind Number:OTTP8-511122A
Manufacturer:OTTO Controls
Manufacturer Number:P8-511122A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-511122A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-511122A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-511122A. Designed for reliability and durability, this switch features a sleek black button with a round flat actuator, housed in a silver aluminum casing. With a non-illuminated design and a current rating of 10A, it's perfect for panel mount applications. The SPST-NO contact configuration with silver plating on brass ensures efficient conductivity, while the thermoplastic actuator material guarantees longevity. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC/28VDC, this switch is suitable for a wide range of environments. Trusted for its 100,000 cycle durability rating, it's ideal for industrial, automotive, and aerospace applications. Upgrade your control systems with this high-performance pushbutton switch.