P8-511211A

Heilind Number:OTTP8-511211A
Manufacturer:OTTO Controls
Manufacturer Number:P8-511211A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-511211A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-511211A

Detailed Description

The P8 series red pushbutton switch, SKU P8-511211A, offers reliable performance in demanding environments with its IP6K4S sealing. Featuring a flat round button actuator and durable aluminum housing, this panel-mount switch is designed for longevity, with a 100,000-cycle durability rating. With a 10A current rating and SPST-NO contact configuration, it ensures efficient electrical control. Ideal for both AC (115V) and DC (28V) applications, it operates smoothly even in temperature extremes ranging from -55°C to 85°C. The silver contact plating and brass contact material guarantee low contact resistance and enhanced conductivity. Perfect for industrial and automotive applications, this subminiature momentary switch combines high performance with sealed protection, making it a reliable choice for critical operations.