P8-511218G

Heilind Number:OTTP8-511218G
Manufacturer:OTTO Controls
Manufacturer Number:P8-511218G
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-511218G
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-511218G

Detailed Description

The P8 series pushbutton switch, SKU P8-511218G, is a high-performance component designed for demanding applications. Featuring a durable aluminum housing and a thermoplastic actuator, this sealed switch is built to withstand harsh environments. With an IP6K4S rating and a wide operating temperature range from -55°C to 85°C, it ensures reliable operation in extreme conditions. The SPST-NO contact configuration, along with a 10A current rating, guarantees efficient power control. Panel mountable with solder termination, it offers easy installation. This subminiature switch, with a dome button actuator and silver contact plating, provides tactile feedback and long-lasting performance, rated for 100,000 cycles. Perfect for industrial and automotive use, it complies with strict quality standards. The P8 switch is the ideal choice for applications requiring precision and durability.