P8-511312A

Heilind Number:OTTP8-511312A
Manufacturer:OTTO Controls
Manufacturer Number:P8-511312A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-511312A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-511312A

Detailed Description

Introducing the P8-511312A, a high-performance pushbutton switch from the P8 series. Featuring a sleek black cap and durable silver case, this switch is designed for reliability in harsh environments with its IP6K8S sealing. The flat button actuator, made of thermoplastic, offers a comfortable and responsive touch. With a current rating of 10A and a contact configuration of SPST-NO, it ensures efficient operation. Suitable for panel mounting with solder termination, this switch is ideal for various applications. Its long lifespan of 100,000 cycles, along with a wide operating temperature range from -55°C to 85°C, guarantees longevity and performance. Whether for industrial or commercial use, the P8-511312A is the perfect choice for demanding switch requirements.