P8-511322B

Heilind Number:OTTP8-511322B
Manufacturer:OTTO Controls
Manufacturer Number:P8-511322B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-511322B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-511322B

Detailed Description

The P8-511322B P8 series pushbutton switch is a reliable component designed for demanding environments. Featuring a sleek silver case with a black button, its IP6K8S rating ensures protection against dust and water ingress, making it ideal for industrial applications. The non-illuminated, flat button design offers a tactile response, with a durable construction that can withstand 100,000 cycles of operation. With a 10A current rating, SPST-NO contact configuration, and silver contacts, this switch guarantees efficient and long-lasting performance. Whether used in panel-mount installations or soldered onto PCBs, its versatility and wide temperature range (-55°C to 85°C) make it suitable for a variety of uses. Trust in the P8-511322B for high-quality switching in critical systems.