P8-511411A

Heilind Number:OTTP8-511411A
Manufacturer:OTTO Controls
Manufacturer Number:P8-511411A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-511411A
Series:P8
Cap Color:Red
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-511411A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-511411A. This high-performance switch features a durable construction with a silver case and red cap, perfect for industrial applications. With an IP6K4S rating, it offers reliable protection against dust and water ingress. The flat round button actuator, made of thermoplastic, ensures comfortable and precise operation. The SPST-NO contact configuration, with gold-plated brass contacts, guarantees dependable conductivity. Operating at up to 115VAC and 28VDC, with a current rating of 10A, this switch is suitable for a wide range of power applications. Its solder termination and panel mounting style facilitate easy installation. With a temperature range of -55°C to 85°C and a durability rating of 100,000 cycles, this switch is built to withstand harsh environments. Ideal for use in aerospace, defense, and industrial settings, it meets the stringent requirements of hi-rel applications. Upgrade your equipment with the P8 Series Pushbutton Switch for unparalleled performance and reliability.