P8-511511A

Heilind Number:OTTP8-511511A
Manufacturer:OTTO Controls
Manufacturer Number:P8-511511A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-511511A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-511511A

Detailed Description

The Subminiature Momentary Action Sealed Pushbutton Switch in Red with SKU P8-511511A is a reliable and durable component for panel mounting applications. Featuring a Round Flat Button actuator made of Thermoplastic, this switch ensures smooth operation. With a current rating of 10A and contact plating in Gold, it guarantees efficient conductivity. Its sealed housing, constructed from Aluminum, offers IP6K8S protection, making it suitable for harsh environments. The SPST-NO contact configuration and Off-(On) switch function provide precise control. Operating between -55°C to 85°C, with voltage ratings of 115VAC and 28VDC, it meets various power requirements. Ideal for use in aerospace, defense, and industrial settings, this switch, part of the P8 series, is designed for long-lasting performance, with a durability rating of 100,000 cycles.