P8-511522A

Heilind Number:OTTP8-511522A
Manufacturer:OTTO Controls
Manufacturer Number:P8-511522A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-511522A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-511522A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-511522A. Designed for durability with a lifespan of 100,000 cycles, this switch is perfect for high-demand environments. Featuring a sleek silver case with a black flat button actuator, it offers a tactile and reliable operation. The IP6K8S rating ensures protection against dust and water ingress, making it suitable for various applications. With a current rating of 10A, voltage ratings of 115VAC and 28VDC, and a contact configuration of SPST-NO, this switch guarantees efficient performance. Ideal for panel mounting with solder termination, it is constructed with high-quality materials including brass contacts and aluminum housing. From industrial machinery to automotive controls, this pushbutton switch is a versatile and dependable choice.