P8-511527A

Heilind Number:OTTP8-511527A
Manufacturer:OTTO Controls
Manufacturer Number:P8-511527A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-511527A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-511527A

Detailed Description

Introducing the P8-511527A, a high-performance subminiature momentary action sealed pushbutton switch from the P8 series. This sleek and durable switch features a violet cap and silver case, making it both visually striking and reliable. With an IP6K8S rating, it offers superior protection against dust and water ingress, perfect for demanding environments. The flat round button actuator, made of thermoplastic, ensures comfortable and precise operation. Gold-plated brass contacts guarantee efficient conductivity, while the SPST-NO configuration allows for reliable switching. Suitable for panel mounting with solder termination, this switch is ideal for various applications. With a current rating of 10A, voltage ratings of 115VAC and 28VDC, and a wide operating temperature range from -55°C to 85°C, it performs flawlessly in diverse conditions. Trust in the P8-511527A for long-lasting performance, rated for 100,000 cycles.