P8-511622E

Heilind Number:OTTP8-511622E
Manufacturer:OTTO Controls
Manufacturer Number:P8-511622E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-511622E
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-511622E

Detailed Description

The P8 series Pushbutton Switch with SKU P8-511622E is a compact and reliable component designed for demanding applications. Featuring a sleek black cap and silver case, this pushbutton switch is not only aesthetically pleasing but also offers Symbol 2 IP rating for enhanced durability. The flat round button actuator, made of thermoplastic, ensures comfortable operation while the SPST-NO contact configuration guarantees reliable performance. With a 10A current rating and 100,000 cycle durability, it can withstand heavy usage. Suitable for both panel mounting and solder termination, this switch operates smoothly at temperatures ranging from -55°C to 85°C. Whether used in industrial machinery or consumer electronics, the P8 series Pushbutton Switch delivers exceptional functionality and longevity.